Similar
Similar
Similar

1785930000 | |
|---|---|
DigiKey Part Number | 1785930000-ND |
Manufacturer | |
Manufacturer Product Number | 1785930000 |
Description | TERM BLK 3POS TOP ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - TOP Clamp |
Part Status Obsolete | Color Black |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 10 A | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776266-3 | TE Connectivity AMP Connectors | 0 | 1776266-3-ND | 0,72303 € | Similar |
| ED500/3DS | On Shore Technology Inc. | 0 | ED1624-ND | 1,10000 € | Similar |
| EDZ500/3DS | On Shore Technology Inc. | 509 | ED1976-ND | 1,19000 € | Similar |
| OSTTA034163 | On Shore Technology Inc. | 7.560 | ED2581-ND | 0,88000 € | Similar |
| OSTTC030162 | On Shore Technology Inc. | 3.100 | ED2601-ND | 0,76000 € | Similar |




