
1784760000 | |
|---|---|
DigiKey Part Number | 281-5883-ND |
Manufacturer | |
Manufacturer Product Number | 1784760000 |
Description | CONN TERMINATOR M12-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator M12-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminator | |
For Use With/Related Products | DeviceNet™ Protocol | |
Shell Size - Insert | M12-5 | |
Material | - | |
Features | Resistor | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,48000 € | 27,48 € |
| 10 | 24,88600 € | 248,86 € |
| 25 | 23,92280 € | 598,07 € |
| 50 | 23,21820 € | 1.160,91 € |
| 100 | 22,53450 € | 2.253,45 € |
| 250 | 21,66108 € | 5.415,27 € |
| Unit Price without VAT: | 27,48000 € |
|---|---|
| Unit Price with VAT: | 32,70120 € |

