



1784120000 | |
|---|---|
DigiKey Part Number | 281-5882-ND |
Manufacturer | |
Manufacturer Product Number | 1784120000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through, Isolated (2) Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through, Isolated (2) | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 6 | Color Beige |
Number of Levels 4; 2 Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,18460 € | 409,23 € |
| Unit Price without VAT: | 8,18460 € |
|---|---|
| Unit Price with VAT: | 9,73967 € |

