



1783950000 | |
|---|---|
DigiKey Part Number | 281-5880-ND |
Manufacturer | |
Manufacturer Product Number | 1783950000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 30V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 30V |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through, Isolated | Features LED |
Number of Positions 4 | Color Beige |
Number of Levels 3; 2 Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 7mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,24000 € | 17,24 € |
| 10 | 12,32000 € | 123,20 € |
| 25 | 10,99160 € | 274,79 € |
| 50 | 10,20020 € | 510,01 € |
| 100 | 9,56610 € | 956,61 € |
| 250 | 8,92680 € | 2.231,70 € |
| 500 | 8,56356 € | 4.281,78 € |
| 1.000 | 8,28143 € | 8.281,43 € |
| Unit Price without VAT: | 17,24000 € |
|---|---|
| Unit Price with VAT: | 20,51560 € |

