
1783940000 | |
|---|---|
DigiKey Part Number | 1783940000-ND |
Manufacturer | |
Manufacturer Product Number | 1783940000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 3; 2 Connected | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 30V | |
Current - UL | 10 A | |
Voltage - UL | 30V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,12620 € | 506,31 € |
| Unit Price without VAT: | 10,12620 € |
|---|---|
| Unit Price with VAT: | 12,05018 € |

