Image for 1783350000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1783350000

DigiKey Part Number
281-1783350000-ND
Manufacturer
Manufacturer Product Number
1783350000
Description
TERM BLOCK PLUG 24POS 3.50MM
Customer Reference
Detailed Description
24 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
24
Positions Per Level
12
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
10.3A
Voltage - IEC
200 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.2-1mm²
Color
Gray
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.618" (15.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.