Die Cut Polyamide (PA) 1.06" L x 1.06" W (27.0mm x 27.0mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1783000000

DigiKey Part Number
1783000000-ND
Manufacturer
Manufacturer Product Number
1783000000
Description
LABEL ID/RATINGS 1.06"X1.06" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) 1.06" L x 1.06" W (27.0mm x 27.0mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
Print Jet Advanced 230V
Color - Background
White
Length
1.063" (27.00mm)
Width
1.063" (27.00mm)
Location
-
Material - Body
Polyamide (PA)
For Use With/Related Products
-
Material
Plastic
Label Size
1.06" L x 1.06" W (27.0mm x 27.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,90700 €9,07 €
250,85000 €21,25 €
500,80920 €40,46 €
1000,77040 €77,04 €
2500,72216 €180,54 €
5000,68766 €343,83 €
1.0000,65483 €654,83 €
2.5000,61384 €1.534,60 €
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €