
1782990000 | |
|---|---|
DigiKey Part Number | 1782990000-ND |
Manufacturer | |
Manufacturer Product Number | 1782990000 |
Description | LABEL ID/RATINGS 1.06"X1.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.06" L x 1.06" W (27.0mm x 27.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.06" L x 1.06" W (27.0mm x 27.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,88360 € | 22,09 € |
| 50 | 0,84140 € | 42,07 € |
| 100 | 0,80120 € | 80,12 € |
| 250 | 0,75104 € | 187,76 € |
| 500 | 0,71516 € | 357,58 € |
| 1.000 | 0,68103 € | 681,03 € |
| 2.500 | 0,63839 € | 1.595,98 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

