
1782550000 | |
|---|---|
DigiKey Part Number | 1782550000-ND |
Manufacturer | |
Manufacturer Product Number | 1782550000 |
Description | TERM BLK 18POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1782550000 Models |
Category | Current 10 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 14-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 2 | Color Orange |
Positions Per Level 18 | Operating Temperature -50°C ~ 100°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,10200 € | 221,02 € |
| Unit Price without VAT: | 22,10200 € |
|---|---|
| Unit Price with VAT: | 26,30138 € |

