Direct

1781340000 | |
|---|---|
DigiKey Part Number | 1781340000-ND |
Manufacturer | |
Manufacturer Product Number | 1781340000 |
Description | TERMINAL MARKER DEK 5 FW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1, 3 through 49, 2, 4 through 50 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08920 € | 44,60 € |
| Unit Price without VAT: | 0,08920 € |
|---|---|
| Unit Price with VAT: | 0,10615 € |


