Similar

1777050000 | |
|---|---|
DigiKey Part Number | 1777050000-ND |
Manufacturer | |
Manufacturer Product Number | 1777050000 |
Description | CABLE GLAND 8-10MM M20 POLYAMIDE |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer Weidmüller | Thread Length 0.433" (11.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Gray |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Cable Gland | Operating Temperature -20°C ~ 60°C |
Outside Cable Diameter (Min) 0.315" (8.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.394" (10.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1909690000 | Weidmüller | 43 | 281-1909690000-ND | 1,94000 € | Similar |


