1776013001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,56240 €
Datasheet
Image for 1776013001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776013001

DigiKey Part Number
1776013001-ND
Manufacturer
Manufacturer Product Number
1776013001
Description
TERM BLOCK HDR 11POS 5.08MM
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
27.5A
Manufacturer
Weidmüller
Voltage - IEC
400 V
Series
Current - UL
18.5 A
Packaging
Tray
Voltage - UL
300 V
Part Status
Obsolete
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
11
Contact Mating Finish
Tin
Positions Per Level
11
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Header Orientation
Vertical
Contact Tail Length
0.059" (1.50mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ115450On Shore Technology Inc.0OSTOQ115450-ND0,56240 €Similar
Obsolete
This product is no longer manufactured. View Substitutes