1775112001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 4,39960 €
Datasheet

Similar


Phoenix Contact
In Stock: 18
Unit Price: 7,53000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 4,39960 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,69180 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,66111 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,66111 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,65420 €
Datasheet
Image for 1775112001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1775112001

DigiKey Part Number
1775112001-ND
Manufacturer
Manufacturer Product Number
1775112001
Description
TERM BLOCK HDR 13POS 5.08MM
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
13
Positions Per Level
13
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.059" (1.50mm)
Insulation Height
0.335" (8.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes