Similar
Similar
Similar
Similar
Similar

1774852001 | |
|---|---|
DigiKey Part Number | 1774852001-ND |
Manufacturer | |
Manufacturer Product Number | 1774852001 |
Description | TERM BLOCK HDR 11POS 5.08MM |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.059" (1.50mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395220011 | Molex | 0 | 0395220011-ND | 1,61361 € | Similar |
| 0395224011 | Molex | 710 | 0395224011-ND | 3,79000 € | Similar |
| 0395226011 | Molex | 0 | WM25609-ND | 1,61361 € | Similar |
| 0395321511 | Molex | 0 | 0395321511-ND | 1,80084 € | Similar |
| 0395325011 | Molex | 350 | WM26006-ND | 3,61000 € | Similar |



























