
1774520000 | |
|---|---|
DigiKey Part Number | 1774520000-ND |
Manufacturer | |
Manufacturer Product Number | 1774520000 |
Description | CABLE MARKER WSM 84MM 1=50PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Carrier, Cable and Wire Marker For CableLine® WSM Marker Tiles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Carrier, Cable and Wire Marker | |
For Use With/Related Products | CableLine® WSM Marker Tiles | |
Material | Stainless Steel | |
Features | 12 Character Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,77600 € | 88,80 € |
| Unit Price without VAT: | 1,77600 € |
|---|---|
| Unit Price with VAT: | 2,11344 € |

