
1770750000 | |
|---|---|
DigiKey Part Number | 281-1724-ND |
Manufacturer | |
Manufacturer Product Number | 1770750000 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° and 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 250 V |
Manufacturer Weidmüller | Current - UL 7 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 20-22 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.35-0.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 3 | Operating Temperature -50°C ~ 80°C |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 90° and 270° | Ingress Protection IP20 |
Termination Style IDC | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 6A | Insulation Height 0.492" (12.50mm) |


















