
1770880000 | |
---|---|
DigiKey Part Number | 1770880000-ND |
Manufacturer | |
Manufacturer Product Number | 1770880000 |
Description | CONN TERM BLK END PLATE RAIL BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 0,82780 € | 41,39 € |
Unit Price without VAT: | 0,82780 € |
---|---|
Unit Price with VAT: | 0,98508 € |