
1769830000 | |
|---|---|
DigiKey Part Number | 1769830000-ND |
Manufacturer | |
Manufacturer Product Number | 1769830000 |
Description | TERM BLK 23P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Levels | 3 | |
Positions Per Level | 23 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,12000 € | 155,60 € |
| Unit Price without VAT: | 31,12000 € |
|---|---|
| Unit Price with VAT: | 37,03280 € |

