19 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1769790000

DigiKey Part Number
1769790000-ND
Manufacturer
Manufacturer Product Number
1769790000
Description
TERM BLK 19P SIDE ENT 5.08MM PCB
Customer Reference
Detailed Description
19 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Last Time Buy
Color
Orange
Number of Levels
3
Operating Temperature
-50°C ~ 120°C
Positions Per Level
19
Housing Material
Thermoplastic, Wemid
Pitch
0.200" (5.08mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Current
15 A
Screw Thread
M2.5
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
525,89400 €129,47 €
Manufacturers Standard Package
Unit Price without VAT:25,89400 €
Unit Price with VAT:30,81386 €