1769050000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 19,63200 €
Datasheet
22 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1769050000

DigiKey Part Number
1769050000-ND
Manufacturer
Manufacturer Product Number
1769050000
Description
TERM BLK 22P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Orange
Number of Levels
2
Operating Temperature
-50°C ~ 120°C
Positions Per Level
22
Housing Material
Thermoplastic, Wemid
Pitch
0.200" (5.08mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Current
15 A
Screw Thread
M2.5
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1769440000Weidmüller01769440000-ND19,63200 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
815,60000 €124,80 €
Manufacturers Standard Package
Unit Price without VAT:15,60000 €
Unit Price with VAT:18,56400 €