
1768400000 | |
|---|---|
DigiKey Part Number | 281-1768400000-ND |
Manufacturer | |
Manufacturer Product Number | 1768400000 |
Description | LM WO 25.4/95 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Label 3.74" W x 1.00" L (95.0mm x 25.4mm) White Polyester |
Datasheet | Datasheet |
Category | Size 3.74" W x 1.00" L (95.0mm x 25.4mm) |
Manufacturer Weidmüller | Cable Diameter 0.315" ~ 0.866" (8.00mm ~ 22.00mm) |
Series | Legend Blank |
Packaging Bulk | Color White |
Part Status Active | Material Polyester |
Type Label | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,88900 € | 128,89 € |
| Unit Price without VAT: | 12,88900 € |
|---|---|
| Unit Price with VAT: | 15,33791 € |

