



1766810000 | |
|---|---|
DigiKey Part Number | 281-5863-ND |
Manufacturer | |
Manufacturer Product Number | 1766810000 |
Description | CONN RCPT MALE 4POS TIN IDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins IDC |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Tin |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 32V |
Shell Size - Insert M12-4 | Cable Opening 0.157" ~ 0.201" (4.00mm ~ 5.10mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination IDC | Applications Industrial Automation |
Fastening Type Threaded | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 5 | 7,09400 € | 35,47 € |
| 10 | 6,81200 € | 68,12 € |
| 25 | 6,47680 € | 161,92 € |
| 50 | 6,24800 € | 312,40 € |
| 100 | 6,03800 € | 603,80 € |
| 500 | 5,61514 € | 2.807,57 € |
| 1.000 | 5,45753 € | 5.457,53 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

