
1765460000 | |
|---|---|
DigiKey Part Number | 1765460000-ND |
Manufacturer | |
Manufacturer Product Number | 1765460000 |
Description | CONN TERM BLK DISCONN 16-24AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 16-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 6.3 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |

