Parametric Equivalent

1764870000 | |
|---|---|
DigiKey Part Number | 281-1587-ND |
Manufacturer | |
Manufacturer Product Number | 1764870000 |
Description | TERM BLOCK 8POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 14-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 2 | Color Orange |
Positions Per Level 8 | Operating Temperature -50°C ~ 100°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1437940000 | Weidmüller | 0 | 281-1437940000-ND | 9,53150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,49300 € | 189,86 € |
| Unit Price without VAT: | 9,49300 € |
|---|---|
| Unit Price with VAT: | 11,29667 € |


