
1764300000 | |
|---|---|
DigiKey Part Number | 1764300000-ND |
Manufacturer | |
Manufacturer Product Number | 1764300000 |
Description | WIRE MARKER SLIP-ON 5X20MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.79" L (5.0mm x 20.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.315" ~ 0.630" (8.00mm ~ 16.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 0.20" W x 0.79" L (5.0mm x 20.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,34640 € | 17,32 € |
| 100 | 0,32980 € | 32,98 € |
| 300 | 0,30517 € | 91,55 € |
| 500 | 0,29436 € | 147,18 € |
| 1.000 | 0,28029 € | 280,29 € |
| 2.500 | 0,26273 € | 656,83 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

