
1764270000 | |
|---|---|
DigiKey Part Number | 1764270000-ND |
Manufacturer | |
Manufacturer Product Number | 1764270000 |
Description | WIRE MARKER SLIP-ON 5X12MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.47" L (5.0mm x 12.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.315" ~ 0.630" (8.00mm ~ 16.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 0.20" W x 0.47" L (5.0mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,31060 € | 31,06 € |
| Unit Price without VAT: | 0,31060 € |
|---|---|
| Unit Price with VAT: | 0,36961 € |

