
1764240000 | |
|---|---|
DigiKey Part Number | 1764240000-ND |
Manufacturer | |
Manufacturer Product Number | 1764240000 |
Description | WIRE MARKER SLIP-ON 5X15MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.59" L (5.0mm x 15.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 0.59" L (5.0mm x 15.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,19340 € | 9,67 € |
| 100 | 0,18430 € | 18,43 € |
| 300 | 0,17047 € | 51,14 € |
| 500 | 0,16440 € | 82,20 € |
| 1.000 | 0,15655 € | 156,55 € |
| 2.500 | 0,14674 € | 366,85 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

