
1764220000 | |
|---|---|
DigiKey Part Number | 1764220000-ND |
Manufacturer | |
Manufacturer Product Number | 1764220000 |
Description | WIRE MARKER SLIP-ON 5X20MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.79" L (5.0mm x 20.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.098" ~ 0.197" (2.50mm ~ 5.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 0.20" W x 0.79" L (5.0mm x 20.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,13620 € | 6,81 € |
| 200 | 0,12345 € | 24,69 € |
| 400 | 0,11755 € | 47,02 € |
| 600 | 0,11423 € | 68,54 € |
| 1.000 | 0,11017 € | 110,17 € |
| 2.600 | 0,10298 € | 267,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

