
1764190000 | |
|---|---|
DigiKey Part Number | 1764190000-ND |
Manufacturer | |
Manufacturer Product Number | 1764190000 |
Description | WIRE MARKER SLIP-ON 5X12MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.47" L (5.0mm x 12.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 0.47" L (5.0mm x 12.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,12860 € | 6,43 € |
| 200 | 0,11670 € | 23,34 € |
| 400 | 0,11110 € | 44,44 € |
| 600 | 0,10795 € | 64,77 € |
| 1.000 | 0,10413 € | 104,13 € |
| 2.600 | 0,09733 € | 253,06 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

