
1764090000 | |
|---|---|
DigiKey Part Number | 1764090000-ND |
Manufacturer | |
Manufacturer Product Number | 1764090000 |
Description | TOOL BLACK FOR PLUG-IN CONN |
Customer Reference | |
Detailed Description | Actuation Tool Terminal Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Actuation Tool | |
For Use With/Related Products | Terminal Blocks | |
Weight | 0.001 lb (0.45 g) |


