
1764060000 | |
|---|---|
DigiKey Part Number | 1764060000-ND |
Manufacturer | |
Manufacturer Product Number | 1764060000 |
Description | WIRE MARKER SLIP-ON 5X12MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.47" L (5.0mm x 12.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 0.47" L (5.0mm x 12.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,12050 € | 12,05 € |
| 250 | 0,11292 € | 28,23 € |
| 500 | 0,10750 € | 53,75 € |
| 1.000 | 0,10237 € | 102,37 € |
| 2.500 | 0,09595 € | 239,87 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

