Yellow, White Standard Label 0.35" x 0.69" (9.0mm x 17.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1764050000

DigiKey Part Number
1764050000-ND
Manufacturer
Manufacturer Product Number
1764050000
Description
LABEL STNDRD 0.35"X0.69" YLW/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow, White Standard Label 0.35" x 0.69" (9.0mm x 17.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
0.35" x 0.69" (9.0mm x 17.5mm)
Color
Yellow, White
Material
Polyester, PVC-Free
For Use With/Related Products
Laser Printers or Plotters and CLI TM Marker Sleeves
Operating Temperature
-30°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,25800 €172,58 €
Manufacturers Standard Package
Unit Price without VAT:17,25800 €
Unit Price with VAT:20,53702 €