Image for 1763970000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1763970000

DigiKey Part Number
1763970000-ND
Manufacturer
Manufacturer Product Number
1763970000
Description
CONN TERM BLK DISCONN 12-30AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
400V
Current - UL
6.3 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
Beige
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.