
1763290000 | |
|---|---|
DigiKey Part Number | 1763290000-ND |
Manufacturer | |
Manufacturer Product Number | 1763290000 |
Description | CONDUCTOR MARKER CLI CD-BOX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Marker Storage Box For CableLine® CLI Cable Markers |
Datasheet | Datasheet |
Category | Accessory Type Cable Marker Storage Box |
Manufacturer Weidmüller | For Use With/Related Products CableLine® CLI Cable Markers |
Series | Material Steel |
Packaging Bulk | Features 9.72" W x 5.28" L (247.00mm x 134.00mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,39000 € | 222,39 € |
| Unit Price without VAT: | 222,39000 € |
|---|---|
| Unit Price with VAT: | 264,64410 € |

