
1763270000 | |
|---|---|
DigiKey Part Number | 1763270000-ND |
Manufacturer | |
Manufacturer Product Number | 1763270000 |
Description | WIRE MARKER CBL TIE 6X33MM TRANS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.24" W x 1.30" L (6.0mm x 33.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.24" W x 1.30" L (6.0mm x 33.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,31840 € | 7,96 € |
| 50 | 0,30340 € | 15,17 € |
| 100 | 0,28900 € | 28,90 € |
| 300 | 0,26737 € | 80,21 € |
| 500 | 0,25786 € | 128,93 € |
| 1.000 | 0,24554 € | 245,54 € |
| 2.500 | 0,23016 € | 575,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

