MFR Recommended
MFR Recommended

1763190000 | |
|---|---|
DigiKey Part Number | 1763190000-ND |
Manufacturer | |
Manufacturer Product Number | 1763190000 |
Description | CONN TERM BLK DISCONNECT ISOLATD |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Isolated Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Disconnect, Isolated | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |



