
1762320101 | |
|---|---|
DigiKey Part Number | 1762320101-ND |
Manufacturer | |
Manufacturer Product Number | 1762320101 |
Description | DEK 5/3 5 MC FS 101-110 500/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 101 through 110 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14452 € | 72,26 € |
| Unit Price without VAT: | 0,14452 € |
|---|---|
| Unit Price with VAT: | 0,17198 € |

