
1762320051 | |
|---|---|
DigiKey Part Number | 281-1542-ND |
Manufacturer | |
Manufacturer Product Number | 1762320051 |
Description | TAGS MARKER 5/3.5 #51-60 500/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 60 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,16630 € | 16,63 € |
| 250 | 0,15592 € | 38,98 € |
| 500 | 0,14842 € | 74,21 € |
| 1.000 | 0,14134 € | 141,34 € |
| 2.500 | 0,13248 € | 331,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

