Similar

1758430000 | |
|---|---|
DigiKey Part Number | 1758430000-ND |
Manufacturer | |
Manufacturer Product Number | 1758430000 |
Description | MODULE FEMALE 20POS CRIMP |
Customer Reference | |
Detailed Description | Female Module without Contacts 20 Position Crimp |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 100V |
Packaging Bulk | Current Rating (Amps) 4A |
Part Status Obsolete | Contact Type ConCept C-M20 |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1682170000 | Weidmüller | 0 | 1682170000-ND | 3,02400 € | Similar |











