
1758320004 | |
|---|---|
DigiKey Part Number | 1758320004-ND |
Manufacturer | |
Manufacturer Product Number | 1758320004 |
Description | WIRE MARKR CLIPON 5.8X12MM 120BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 0.47" L (5.8mm x 12.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.23" W x 0.47" L (5.8mm x 12.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,26120 € | 6,53 € |
| 50 | 0,24860 € | 12,43 € |
| 120 | 0,23367 € | 28,04 € |
| 360 | 0,21622 € | 77,84 € |
| 600 | 0,20855 € | 125,13 € |
| 1.080 | 0,20007 € | 216,08 € |
| 2.520 | 0,18846 € | 474,92 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

