Image for 1757580000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757580000

DigiKey Part Number
1757580000-ND
Manufacturer
Manufacturer Product Number
1757580000
Description
TERM BLOCK PLUG 24POS 3.50MM
Customer Reference
Detailed Description
24 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-1mm²
Part Status
Obsolete
Color
Orange
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
24
Contact Mating Finish
Gold
Positions Per Level
12
Features
Mating Flange
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
7mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
10.3A
Insulation Height
0.618" (15.70mm)
Voltage - IEC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.