Image for 1755370000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1755370000

DigiKey Part Number
1755370000-ND
Manufacturer
Manufacturer Product Number
1755370000
Description
TERM BLOCK HDR 8POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10A
Manufacturer
Weidmüller
Voltage - IEC
250 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
150 V
Part Status
Active
Color
Orange
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
8
Contact Mating Finish
Gold
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP10
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Mounting Type
Through Hole
Insulation Height
0.410" (10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1203,71333 €445,60 €
Manufacturers Standard Package
Unit Price without VAT:3,71333 €
Unit Price with VAT:4,41886 €