
1755190000 | |
|---|---|
DigiKey Part Number | 281-1735-ND |
Manufacturer | |
Manufacturer Product Number | 1755190000 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Knife Disconnect |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 1 | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,64470 € | 364,47 € |
| Unit Price without VAT: | 3,64470 € |
|---|---|
| Unit Price with VAT: | 4,33719 € |

