Similar

1753840000 | |
|---|---|
DigiKey Part Number | 1753840000-ND |
Manufacturer | |
Manufacturer Product Number | 1753840000 |
Description | TERM BLK 3POS TOP ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Obsolete | Color Black |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 15 A | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1716050000 | Weidmüller | 459 | 281-1450-ND | 1,57000 € | Similar |
| 1546073-3 | TE Connectivity AMP Connectors | 1.162 | A135078-ND | 1,98000 € | Similar |



