
1753500000 | |
|---|---|
DigiKey Part Number | 281-1753500000-ND |
Manufacturer | |
Manufacturer Product Number | 1753500000 |
Description | ESG 9/17 K MC NE GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA), Halogen Free Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2715590000, 2438520000, 2438510000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.354" (9.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA), Halogen Free | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,41360 € | 10,34 € |
| 50 | 0,39400 € | 19,70 € |
| 100 | 0,37510 € | 37,51 € |
| 250 | 0,35164 € | 87,91 € |
| 500 | 0,33482 € | 167,41 € |
| 1.000 | 0,31884 € | 318,84 € |
| 2.500 | 0,29887 € | 747,18 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

