
1753460000 | |
|---|---|
DigiKey Part Number | 1753460000-ND |
Manufacturer | |
Manufacturer Product Number | 1753460000 |
Description | LABEL ID/RATINGS 39.37"X0.39" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 39.37" L x 0.39" W (1000.0mm x 10.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 39.37" L x 0.39" W (1000.0mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 5,05900 € | 50,59 € |
| 25 | 4,74200 € | 118,55 € |
| 50 | 4,51540 € | 225,77 € |
| 100 | 4,29970 € | 429,97 € |
| 250 | 4,03060 € | 1.007,65 € |
| 500 | 3,91220 € | 1.956,10 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

