
1751761687 | |
|---|---|
DigiKey Part Number | 281-1751761687-ND |
Manufacturer | |
Manufacturer Product Number | 1751761687 |
Description | THM MT30X 26/10 GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Yellow |
Series | Length 1.024" (26.00mm) |
Packaging Box | Width 0.394" (10.00mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,13000 € | 288,13 € |
| Unit Price without VAT: | 288,13000 € |
|---|---|
| Unit Price with VAT: | 342,87470 € |

