
1751760001 | |
|---|---|
DigiKey Part Number | 281-1751760001-ND |
Manufacturer | |
Manufacturer Product Number | 1751760001 |
Description | THM MT30X 26/10 SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 1.024" (26.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,27000 € | 290,27 € |
| Unit Price without VAT: | 290,27000 € |
|---|---|
| Unit Price with VAT: | 345,42130 € |

