1751510000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 900
Unit Price: 10,62000 €
Datasheet

MFR Recommended


Weidmüller
In Stock: 32
Unit Price: 10,45000 €
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° and 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1751510000

DigiKey Part Number
1751510000-ND
Manufacturer
Manufacturer Product Number
1751510000
Description
TERM BLOCK PLUG 8POS 3.50MM
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° and 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250 V
Manufacturer
Weidmüller
Current - UL
7 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
20-22 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.35-0.5mm²
Type
Plug, Female Sockets
Color
Orange
Number of Positions
8
Operating Temperature
-50°C ~ 80°C
Positions Per Level
8
Contact Mating Finish
Tin
Number of Levels
1
Features
Mating Flange
Pitch
0.138" (3.50mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
90° and 270°
Ingress Protection
IP20
Termination Style
IDC
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
6A
Insulation Height
0.492" (12.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1597420000Weidmüller900281-3207-ND10,62000 €MFR Recommended
2459110000Weidmüller32281-2459110000-ND10,45000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes