
1746040003 | |
|---|---|
DigiKey Part Number | 281-1746040003-ND |
Manufacturer | |
Manufacturer Product Number | 1746040003 |
Description | VT SF 5/12 MC NE RT V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.29" W x 0.47" L (7.4mm x 12.0mm) Red Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.29" W x 0.47" L (7.4mm x 12.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.185" ~ 0.291" (4.70mm ~ 7.40mm) |
Series | Legend Blank |
Packaging Box | Color Red |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Slip-On | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 0,29288 € | 46,86 € |
| Unit Price without VAT: | 0,29288 € |
|---|---|
| Unit Price with VAT: | 0,34853 € |

